Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $277.200 |
Price for:Each
Minimum: 1
Multiple: 1
$277.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part No25-631J
Newark Part No.85K5002
Technical Datasheet
Measuring Range Max1"
Resolution0.0005"
Measuring Force Max-
Product Range-
SVHCTo Be Advised
Product Overview
25-631J is a 25 series dial indicator has a shockless, hardened steel gear train and jewel bearings. It is furnished with a lug-on-center back. Antimagnetic mechanism is optional.
- Dial reading range from 0-50, graduations is .0005"
- Rugged and simple unit construction with a universally fitting design
- Sharp bezel serrations for positive grip
- Unbreakable crystal
- Hardened stainless steel stem, rack and spindle, gears and pinions
- No-glare satin finish on case
- Non-reflecting white eggshell finish on dial
- Lug on center back installed, flat back included
Technical Specifications
Measuring Range Max
1"
Measuring Force Max
-
SVHC
To Be Advised
Resolution
0.0005"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate