Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No798A-6/150
Newark Part No.56T4490
Product Range798 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $385.890 |
Price for:Each
Minimum: 1
Multiple: 1
$385.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No798A-6/150
Newark Part No.56T4490
Product Range798 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.01mm
Graduations-
Product Range798 Series
SVHCTo Be Advised
Product Overview
798A-6/150 is a IP67 compliant electronic slide caliper - without output. Electronic caliper features a large, easy-to-read, high contrast LCD readout. It includes IP67 protection against coolants, water, chips, dust and dirt often found in machine shop environments. Its induction type linear encoder system and inch/millimeter metric conversion makes Starrett precision measuring tools the right choice for any job.
- 0-6" measuring range and .0005" resolution
- Fine adjustment
- Hardened stainless steel measuring surfaces
- Heavy-duty bar and slide
- Slide lock
- One 3-volt battery for over one year of normal usage
- Zero at any position
- Auto-off after 30 minutes
- Reactivation of display with no loss of position
Contents
Electronic caliper, Plastic case.
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
798 Series
Measuring Range Max
6"
Graduations
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate