Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $65.940 |
Price for:Each
Minimum: 1
Multiple: 1
$65.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part No818
Newark Part No.85K7081
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter0.625"
Length5"
Product Range-
SVHCTo Be Advised
Product Overview
818 is an automatic center punch with adjustable stroke. It is lightweight with knurled aluminum handle for a positive grip and easy handling.
- Manufactured of properly hardened tool steel
- Works on metal, plastics, wood and other machinable materials
- 5"/125mm length
- 5/8"/16mm punch diameter
Technical Specifications
Tip / Nozzle O.D.
-
Length
5"
SVHC
To Be Advised
Shaft Diameter
0.625"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate