Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part NoEC799A-6/150
Newark Part No.40Y5840
Also Known As049659001426
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $222.720 |
Price for:Each
Minimum: 1
Multiple: 1
$222.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoEC799A-6/150
Newark Part No.40Y5840
Also Known As049659001426
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max6"
Resolution0.0005"
Graduations-
Product Range-
SVHCTo Be Advised
Product Overview
The EC799A-6/150 is a 6-inch Electronic Slide Digital Caliper, made of hardened stainless steel, with 0.0005-inch resolution. This caliper features lightweight, comfortable, easy-to-use and ergonomic design. Easy access to the single, long-life battery. Last measuring position retained when shut off. Hardened stainless steel body for long life. Fine adjustment thumb wheel. Lock screw to hold the slide in position. Linear accuracy meets DIN862.
- Plastic case type
- Offers a slim, streamlined profile
- Zero at any position
- Large easy-to-read LCD, 0.32" high characters
- Automatic shut-off after 5 minutes of non-use
- Integrated depth rod
Applications
Test & Measurement
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
-
Measuring Range Max
6"
Graduations
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate