Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.680 |
Price for:Each
Minimum: 1
Multiple: 1
$129.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No148B-HDMI-DP-8K
Newark Part No.13AM1571
Connector to ConnectorHDMI Plug + USB Micro B Plug to DisplayPort Receptacle
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
HDMI Plug + USB Micro B Plug to DisplayPort Receptacle
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate