Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.100 |
| 5+ | $70.690 |
| 10+ | $67.590 |
| 25+ | $65.100 |
| 50+ | $62.630 |
Price for:Each
Minimum: 1
Multiple: 1
$74.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No2GPD3-USB-C-ETHERNET
Newark Part No.59AM4071
Networking InterfaceRJ45
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Jack
Chip TypeRTL8156BG
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Networking Interface
RJ45
Baud Rate
-
Chip Type
RTL8156BG
Cable Length - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Jack
Cable Length - Metric
152.4mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
