Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $253.310 |
Price for:Each
Minimum: 1
Multiple: 1
$253.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoC2-D46-UC2-CBL-KVM
Newark Part No.03AM1940
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
Output Connection2x USB Type-C, 2x 3.5mm Audio
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x USB Type-C, 2x 3.5mm Audio
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate