Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,030.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,030.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoD86A2-2-PORT-8K-KVM
Newark Part No.03AM7830
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1x DisplayPort, 4x USB 2.0 Type-A, 2x USB Type-A, 1x 3.5mm Audio Female, 1x Barrel Power Connector
Output Connection2x DisplayPort, 2x USB 3.2 Type-B, 2x 3.5mm Audio Female
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x DisplayPort, 2x USB 3.2 Type-B, 2x 3.5mm Audio Female
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1x DisplayPort, 4x USB 2.0 Type-A, 2x USB Type-A, 1x 3.5mm Audio Female, 1x Barrel Power Connector
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate