Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.170 |
Price for:Each
Minimum: 1
Multiple: 1
$44.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDB9CONCABL6
Newark Part No.87AK5551
Connector to ConnectorRJ45 Plug to DB9 Receptacle
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Jacket ColorBlue
Product Range-
Technical Specifications
Connector to Connector
RJ45 Plug to DB9 Receptacle
Cable Length - Imperial
6ft
Product Range
-
Cable Length - Metric
1.8m
Jacket Color
Blue
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate