Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.120 |
| 5+ | $43.290 |
| 10+ | $41.650 |
| 25+ | $40.190 |
| 50+ | $38.720 |
| 100+ | $37.450 |
Price for:Each
Minimum: 1
Multiple: 1
$45.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP14MDPMM10F
Newark Part No.59AM1748
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate