Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.500 |
Price for:Each
Minimum: 1
Multiple: 1
$22.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP14VMM1F
Newark Part No.25AM0098
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate