Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.900 |
Price for:Each
Minimum: 1
Multiple: 1
$30.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDVISPL1DD
Newark Part No.14AM4287
Connector Type ADVI-D Plug
Connector Type BDVI-D Socket, x 2
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
DVI-D Socket, x 2
Cable Length - Metric
304.8mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate