Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHD2AP-10M-HDMI-CABLE
Newark Part No.21AM9649
Product RangeStartech HD2AP-HDMI
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $332.240 |
Price for:Each
Minimum: 1
Multiple: 1
$332.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHD2AP-10M-HDMI-CABLE
Newark Part No.21AM9649
Product RangeStartech HD2AP-HDMI
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorBlack
Product RangeStartech HD2AP-HDMI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
32.8ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
Startech HD2AP-HDMI
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate