Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,056.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,056.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP4AD122-KVM-SWITCH
Newark Part No.12AM9382
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection4x DisplayPort, 4x USB 3.2 Type B, 4x 3.5mm 3 Position Stereo Female
Output ConnectionDisplayPort, 3.5mm 3 Position Stereo Female, Power Connector, 4x USB 2.0 Type A, 2x USB 3.2 Type A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
DisplayPort, 3.5mm 3 Position Stereo Female, Power Connector, 4x USB 2.0 Type A, 2x USB 3.2 Type A
SVHC
No SVHC (27-Jun-2024)
Computer Switch Function
Manual
Input Connection
4x DisplayPort, 4x USB 3.2 Type B, 4x 3.5mm 3 Position Stereo Female
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate