Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,916.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,916.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP4DD46A2-KVM-SWITCH
Newark Part No.12AM9384
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection8x DisplayPort, 8x 3.5mm 3 Position Stereo Female, 4x USB 3.2 USB Type B
Output Connection2x DisplayPort, 2x 3.5mm 3 Position Stereo Female, Power Connector, 2x USB Type A, 2x USB 2.0 Type A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
2x DisplayPort, 2x 3.5mm 3 Position Stereo Female, Power Connector, 2x USB Type A, 2x USB 2.0 Type A
SVHC
No SVHC (27-Jun-2024)
Computer Switch Function
Manual
Input Connection
8x DisplayPort, 8x 3.5mm 3 Position Stereo Female, 4x USB 3.2 USB Type B
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate