Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPXTNB3SEU1M
Newark Part No.03AM2811
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C5
Cable Length - Metric1m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C5
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate