Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.250 |
Price for:Each
Minimum: 1
Multiple: 1
$53.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAS808782P50
Newark Part No.78AK8479
Connector Type AMini SAS Plug, 36 Way
Connector Type BSAS HDD (29 pin) and power
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini SAS Plug, 36 Way
Cable Length - Imperial
1.64ft
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SAS HDD (29 pin) and power
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
