Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAPR
Newark Part No.25AM8348
Connector Type ALP4 Plug
Connector Type BSATA Socket
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorMulti-coloured
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Imperial
6"
Jacket Color
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA Socket
Cable Length - Metric
150mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate