Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $833.100 |
Price for:Each
Minimum: 1
Multiple: 1
$833.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DHU34K6
Newark Part No.87AK5815
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection6 x USB-A, 2 x HDMI Female, 3.5mm Audio Female
Output Connection2 x USB 3.0 Type-B Female, 4 x HDMI Female, 2 x 3.5mm Audio Female
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2 x USB 3.0 Type-B Female, 4 x HDMI Female, 2 x 3.5mm Audio Female
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
6 x USB-A, 2 x HDMI Female, 3.5mm Audio Female
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate