Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $818.560 |
Price for:Each
Minimum: 1
Multiple: 1
$818.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231DPDDUA
Newark Part No.83AK6135
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2x DisplayPort, 4x USB-A, 2x 3.5mm Socket
Output Connection4x DisplayPort, 2x USB-B Socket, 4x 3.5mm Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
4x DisplayPort, 2x USB-B Socket, 4x 3.5mm Socket
SVHC
No SVHC (21-Jan-2025)
Computer Switch Function
Manual
Input Connection
2x DisplayPort, 4x USB-A, 2x 3.5mm Socket
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate