Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $940.210 |
Price for:Each
Minimum: 1
Multiple: 1
$940.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231TDPU34K
Newark Part No.03AM3079
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection3x DisplayPort, 6x USB-A, 1x 3.5mm Socket
Output Connection6x DisplayPort, 2x USB-B, 2x 3.5mm Socket
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
6x DisplayPort, 2x USB-B, 2x 3.5mm Socket
SVHC
No SVHC (21-Jan-2025)
Computer Switch Function
Manual
Input Connection
3x DisplayPort, 6x USB-A, 1x 3.5mm Socket
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate