Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,821.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,821.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV431DPDDUA2
Newark Part No.13AM0297
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways4
Input Connection8x DisplayPort, 8x 3.5mm 3 Position Mini-Jack, 2x USB B
Output Connection2x DisplayPort, 2x 3.5mm Mini-Jack, 2x USB 2.0 Type A, 2x USB 1.1 Type A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
2x DisplayPort, 2x 3.5mm Mini-Jack, 2x USB 2.0 Type A, 2x USB 1.1 Type A
SVHC
No SVHC (27-Jun-2024)
Computer Switch Function
Manual
Input Connection
8x DisplayPort, 8x 3.5mm 3 Position Mini-Jack, 2x USB B
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate