Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $768.760 |
Price for:Each
Minimum: 1
Multiple: 1
$768.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
4x DisplayPort, 4x USB-B Socket, 8x 3.5mm Socket
SVHC
No SVHC (21-Jan-2025)
Computer Switch Function
Manual
Input Connection
DisplayPort, 4x USB-A, 2x 3.5mm Socket
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate