Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2AC4M
Newark Part No.83AK6209
Product RangeStartech USB2AC Charging Leads
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.310 |
Price for:Each
Minimum: 1
Multiple: 1
$45.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AC4M
Newark Part No.83AK6209
Product RangeStartech USB2AC Charging Leads
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeStartech USB2AC Charging Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black
Product Range
Startech USB2AC Charging Leads
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate