Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.3000-22
Newark Part No.23AH8726
Product RangeSLB4-F Series
Technical Datasheet
778 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.750 |
5+ | $3.600 |
10+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3000-22
Newark Part No.23AH8726
Product RangeSLB4-F Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB4-F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.3000-22 is a SLB4-F type, insulated, rigid, Ø 4mm red color panel mount socket, accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
- Brass machined, Ø 4mm diameter of plug system
- UL94 V-0 insulation material
- 1000V, CAT III, 24A / 600V, CAT IV, 24A rated values
- Au surface treatment electrical contact, CuZn base material electrical contact
- Test accessory acc. to IEC EN 61010-2-030
- MUR/M12x0,75; SSP4 supplied assembly material
- UR approved
- Flat connecting tab 4.8mm × 0.8mm
Contents
Flat connecting receptacle FSH4.8x0.8, Tube spanner SS2, Tube spanner SS425.
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-F Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate