Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $37.150 |
10+ | $29.810 |
25+ | $27.990 |
100+ | $23.300 |
250+ | $22.860 |
500+ | $22.430 |
Price for:Each
Minimum: 1
Multiple: 1
$37.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0035P0010
Newark Part No.14AM5186
Product RangeMC4 Series
Photovoltaic / Solar Connector TypeMale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP2X, IP65, IP68
IP RatingIP2X, IP65, IP68
Wire Size AWG Max-
Current Rating45A
Voltage Rating1kVDC
Product RangeMC4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP2X, IP65, IP68
Current Rating
45A
Product Range
MC4 Series
Keying
-
IP Rating
IP2X, IP65, IP68
Wire Size AWG Max
-
Voltage Rating
1kVDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate