Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9426-150-22
Newark Part No.06X9385
Product RangeXHL-5000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9426-150-22
Newark Part No.06X9385
Product RangeXHL-5000 Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating10A
Voltage Rating5kV
Product RangeXHL-5000 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
5ft
Insulator Colour
Red
Voltage Rating
5kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
10A
Product Range
XHL-5000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
