Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01140.0-00
Newark Part No.69C7057
Product RangeKTO 011 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTEGO
Manufacturer Part No01140.0-00
Newark Part No.69C7057
Product RangeKTO 011 Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Reset Temperature-
Thermostat Set Point0°C to +60°C
Contact Rating10A at 250VAC
Contact OperationNormally Closed
Switching Temperature-
Load TypeResistive
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeKTO 011 Series
SVHCLead
Product Overview
The 01140.0-00 is a small Compact Thermostat (normally closed) with contact breaker for regulating heaters. 2-pole terminal for 2.5mm². Plastic casing, variable fitting position. Thermostatic bimetal sensor element.
- Large setting range
- Simple to mount
- High switching performance
- UL94V-0 Flammability rating
- 0 to 60°C Setting range
- Operating temperature range from -20°C to +80°C
- Designed to meet IP20 rating
- Switching capacity of 15A at 120VAC
- 35mm DIN rail mounting
Applications
HVAC, HVAC
Technical Specifications
Transducer Function
Temperature
Reset Temperature
-
Contact Rating
10A at 250VAC
Switching Temperature
-
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
KTO 011 Series
Thermostat Type
Programmable
Thermostat Set Point
0°C to +60°C
Contact Operation
Normally Closed
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate