02541.0-01-0003

LED Light Bar, Daylight, 400 lm, 5 W, 240 VAC, 351 mm, IP20

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
STEGO 02541.0-01-0003
STEGO 02541.0-01-0003
STEGO 02541.0-01-0003
ManufacturerSTEGO
Manufacturer Part No02541.0-01-0003
Newark Part No.92Y4867
Product RangeLED 025 Series
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$502.770
5+$468.370
10+$424.340
25+$382.980
50+$373.540
Price for:Each
Minimum: 1
Multiple: 1
$502.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSTEGO
Manufacturer Part No02541.0-01-0003
Newark Part No.92Y4867
Product RangeLED 025 Series
Technical Datasheet
Light ColorDaylight
Lumen Output400lm
Power Rating5W
Supply Voltage240VAC
Light Bar Length351mm
IP RatingIP20
Product RangeLED 025 Series
SVHCNo SVHC (15-Jan-2019)

Technical Specifications

Light Color

Daylight

Power Rating

5W

Light Bar Length

351mm

Product Range

LED 025 Series

Lumen Output

400lm

Supply Voltage

240VAC

IP Rating

IP20

SVHC

No SVHC (15-Jan-2019)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code