Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No07300.0-00
Newark Part No.37AJ3110
Product RangeSEN 073 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.830 |
| 5+ | $121.960 |
| 10+ | $116.310 |
| 25+ | $104.210 |
| 50+ | $93.430 |
| 100+ | $91.720 |
| 250+ | $87.280 |
Price for:Each
Minimum: 1
Multiple: 1
$127.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No07300.0-00
Newark Part No.37AJ3110
Product RangeSEN 073 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensing Accuracy0.2%
Sensor MountingScrew
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSEN 073 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
18VDC
Sensing Accuracy
0.2%
Operating Temperature Min
-40°C
Product Range
SEN 073 Series
SVHC
No SVHC (15-Jan-2019)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Screw
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
