Print Page
GC-U2O2P
USB Cable, Type A Plug + Micro Type A Plug to Type A Receptacle + Micro Type A Receptacle
Image is for illustrative purposes only. Please refer to product description.
272 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part NoGC-U2O2P
Newark Part No.53Y2053
Connector AUSB Type A Plug, Micro USB Type A Plug
Connector to ConnectorType A Plug + Micro Type A Plug to Type A Receptacle + Micro Type A Receptacle
Cable Length - Metric76.2mm
Cable Length - Imperial3"
USB Standard-
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Perfect addition for your Pi Zero ! The Micro USB On-The-Go Adapter Hub converts your Micro USB OTG capable Tablet or Smartphone into a USB On-The-Go host, and enables you to connect a USB peripheral device such as a flash drive, or a USB mouse or keyboard, etc. - making it perfect for hectic schedules and people on the move who need to work while traveling.
- Support for USB OTG (On-the-Go) capable devices
- Aluminum-Mylar Foil with Braided Shielding
- All-Black construction
- Connector Plating: Nickel
- Cable Jacket Type: PVC - Polyvinyl Chloride
- Cable Shield Type
- Aluminum-Mylar Foil with Braid
- Connector(s)
- Connector A: 1 - 90° Angled USB Micro-B (5 pin) Male
- Connector B:
- 1 - USB A (4 pin) Female
- Physical Characteristics
- Color: Black
- Connector Style: 90° Angled to Straight
- Wire Gauge: 28 AWG
- Cable Length: 3 in [127 mm]
- Product Length: 3 in [127 mm]
- Product Width: 0.6 in [15 mm]
- Product Height: 0.3 in [7 mm]
- Product Weight: 0.2 oz [7 g]
Technical Specifications
Connector A
USB Type A Plug, Micro USB Type A Plug
Connector B
USB Type A Receptacle, Micro USB Type A Receptacle
Cable Length - Imperial
3"
Jacket Color
White
Product Range
-
Connector to Connector
Type A Plug + Micro Type A Plug to Type A Receptacle + Micro Type A Receptacle
Cable Length - Metric
76.2mm
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate