Print Page
28-21260
Extension Lead, 6 Outlets, NEMA 5-15R, 15 A, 125 V
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS POWER
Manufacturer Part No28-21260
Newark Part No.68Y0004
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
6-Outlet Power Tap Converts a standard grounded duplex receptacle into 6 grounded outlets
- Electrical Rating: 15A / 125V / 1875W
- Certifications: UL
- Number of Outlets: 6 Outlets
- Housing: ABS Plastic
- Color: White
- Dimensions:(LxW): 120 x 85mm
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate