Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.06 |
| 5+ | $6.66 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16181
Newark Part No.42Y2434
Connector to Connector1/4" Mono Phone Plug to XLR Receptacle
Connector Type AXLR Jack
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24-16181 from Stellar Labs is a 3ft XLR female to ¼inch 2 pole mono male cable. It is ideal for connecting instruments, microphones, broadcast equipment, entertainment system or any other professional audio setup.
- 24AWG oxygen free copper
- PE insulation
- Conductive PVC jacket
- 6mm outer diameter
- 90% spiral oxygen free shielding
- Serviceable connectors
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Serviceable Connectors"
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Mono Phone Plug to XLR Receptacle
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
XLR Jack
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate