Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16278
Newark Part No.84Y7895
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
This slim, premium 3. 5mm Aux Audio cable gives your headphones and multimedia devices a little extra protection with black braided cable.
- Length: 6' (1.83 m)
- Black braided cable with black shell plugs
- Premium shielded MP3 audio cable with 3. 5mm stereo plugs
- Compatible with any media device or smartphone that has a 3. 5mm audio jack
- Ideal for connecting iPhone, iPad, iPod, smartphone, tablet, or media player to car stereo or speaker
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
1.83m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate