Print Page
Image is for illustrative purposes only. Please refer to product description.
743 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.080 |
4+ | $33.500 |
Price for:Each
Minimum: 1
Multiple: 1
$35.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No30-2426
Newark Part No.25AC5066
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact and easy to assemble directional antenna is engineered to receive UHF signals for digital and high definition television. Bowtie design provides wider pickup pattern, ideal when channels not all in the exact same direction. Vertical profile makes this ideal for attic mounting also. Note: Vertical mast pipe shown is not included.
- Stacked quad bay bay design for increased gain
- Heavy duty construction with rugged mast clamps and associated hardwareNominal range: 60 ~ 70 miles
- Frequency range: 460 ~ 862Mhz
- Maximum gain: 14dB
- Maximum front/back ratio: 22dB
- Horizontal beam width: 60°
- Impedance: 75ohm, female “F” connector
- Overall height: 31.50”
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate