New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Antennas
                      4. Aerials
                      Print Page

                      30-2460

                      Directional Outdoor FM Antenna, 88-108 MHz, 4 Elements, 5.5-7.0 dB, 66"

                      STELLAR LABS 30-2460
                      STELLAR LABS 30-2460
                      STELLAR LABS 30-2460
                      STELLAR LABS 30-2460
                      STELLAR LABS 30-2460
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTELLAR LABS
                      Manufacturer Part No30-2460
                      Newark Part No.97W3565
                      Product RangeDirectional Antenna
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      41 In Stock

                      900 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$35.360
                      4+$32.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTELLAR LABS
                      Manufacturer Part No30-2460
                      Newark Part No.97W3565
                      Product RangeDirectional Antenna
                      Technical Datasheet

                      Data Sheet

                      Product RangeDirectional Antenna
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 30-2460 is a four element highly directional outdoor FM Antenna is designed to provide outstanding reception for all broadcast FM stations including HD radio. It's four element Yagi design consists of one driven element, one reflecting and two directing elements, that combine for tremendous directivity and forward gain. It is perfect for receiving those elusive distant stations. Includes mounting hardware for connection to existing mast pipe.

                      • Horizontal beam width of 65°
                      • Boom length of 66"
                      • 60 to 70 miles Nominal range
                      • 87.5 to 108MHz Frequency range
                      • 7dB Maximum forward gain
                      • 15dB Maximum front to back ratio
                      • 75Ω Impedance (female F connector)
                      • Boom length: 66" to see our expanded line of Stellar Labs Outdoor Antennas.

                      Applications

                      RF Communications, Antennas, Wireless

                      Technical Specifications

                      Product Range

                      Directional Antenna

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.