New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Antennas
                      4. Aerials
                      Print Page

                      30-2480

                      Digital Indoor TV Flat Antenna, 25dB Gain, 85.7 to 230 MHz, 470 to 862 MHz, 75 Ohm, 12VDC

                      STELLAR LABS 30-2480
                      STELLAR LABS 30-2480
                      STELLAR LABS 30-2480
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTELLAR LABS
                      Manufacturer Part No30-2480
                      Newark Part No.29X0161
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,065 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.310
                      4+$3.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTELLAR LABS
                      Manufacturer Part No30-2480
                      Newark Part No.29X0161
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Flat, paper thin antenna is specially designed to receive digital over-the-air (OTA) television broadcasts from local television stations. It is also perfect for use with home theater receivers for FM radio reception. An inline 25dB amplifier provides substantially improved performance, and is powered via the supplied AC adapter. This unit may also be directly powered by the antenna output found on all Stellar Labs brand set-top HDTV tuners. This antenna is perfect for receiving high definition broadcasts from all of your local TV stations. It's small size and ease of installation make it perfect for apartments or other temporary situations. It is the ideal solution if you are looking for a backup to existing subscription services, or as a cost saving alternative to monthly satellite or cable TV fees. The included suction cup bracket provides secure mounting to any flat smooth surface, and is ideally suited for attaching to the inside of windows.

                      • In line 25dB signal amplifier
                      • Flat, nearly-paper-thin design
                      • Also great for FM reception
                      • Frequency range: 87.5~230MHz and 470~862MHz
                      • Power requirements: 12VDC, 50mA, AC adapter included. US Plug Only
                      • Impedance: 75Ω
                      • Connection: Female “F” connector
                      • Dimensions (excluding base): 5” (H) x 9” (W)

                      Applications

                      Consumer Electronics, Sound & Video, Wireless, Antennas

                      Notes

                      For use in AU, EU, and UK, please use Multicomp Pro MP001982 AC-DC adapter

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.