Print Page
Image is for illustrative purposes only. Please refer to product description.

215 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.140 |
| 4+ | $22.140 |
Price for:Each
Minimum: 1
Multiple: 1
$24.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-10984
Newark Part No.31Y6076
For Use With-
Kit ContentsU Bolts & Mast Clamps
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
20" Wall Standoff Pair Heavy duty bracket set is designed for mounting vertical antenna masts to exterior walls. Ideal when roof has overhang of up to 19" beyond edge of wall.
- Heavy duty 1/8" thick steel construction
- Accepts up to 2" diameter pipe
- Includes U bolts and mast clamps
- 20" standoff from wall
- Requires 18" of horizontal spacing for wall mount
- Sold in pairs, wall anchors sold separately
Applications
Mechanical, Utilities, Consumer Electronics, Broadcast, Telecom
Contents
x2 Standoffs
Technical Specifications
For Use With
-
Product Range
-
Kit Contents
U Bolts & Mast Clamps
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
