Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.540 |
| 4+ | $59.340 |
Price for:Each
Minimum: 1
Multiple: 1
$63.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-11680
Newark Part No.26Y8659
Product Range-
Plug TypeUS
SVHCNo SVHC (07-Jul-2017)
Product Overview
HDMI Audio Inserter High quality interface allows a separate audio signal to be inserted into an HDMI feed. This can be very useful in multimedia or digital signage presentations, as well as specialized home theater environments where audio is provided externally. It is compatible with all 4K/2K and 3D formats and allows insertion of digital or analog audio sources.
- Unit provides HDMI input and output connections, allowing easy placement between video source and monitor.
- Three position switch selects audio from original HDMI source, 2CH line level analog or TOSLINK digital audio sources.
- HDMI audio sampling rate: Up to 192KHz
- Optical SPDIF sampling rate: Up to 192KHz
- Max HDMI cable length: 10m input. 15m output (1080p)
- HDMI audio format: LPCM 2/5.1/7.1, Dolby Digital, DTS, Dolby Digital Plus, Dolby TrueHD and DTS-HD Master Audio
- TOSLINK audio format: LPCM 2CH, Dolby Digital 2~5.1, DTS 2~5.1
- L/R audio input: 2.0CH analog line level (3.5mm female)
- Power requirements: 5VDC, 2A - AC adapter included
- Dimensions: 7/8" (H) x 4-3/4" (W) 3-1/4" (D)
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Plug Type
US
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate