Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $50.330 |
| 4+ | $44.770 |
Price for:Each
Minimum: 1
Multiple: 1
$50.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No35-5975
Newark Part No.26Y8665
DirectivityCardioid
Output Impedance200ohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity-38 dB
Connector TypeXLR
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
Cardioid Condenser Microphone The Stellar Labs CM1800 condenser microphone utilizes a precisely designed electronic circuit and pure aluminum 18mm diameter diaphragm capsule which combine to provide outstanding clarity and amazing 20Hz~20KHz frequency response. It provides perfect cardioid pick up pattern, high sensitivity, low self-noise and very wide dynamic range. It is perfect for studio recording, broadcast, podcast or any situation where tremendous clarity and accuracy are desired.
- Die cast zinc housing
- Cardioid pickup pattern
- Outstanding sensitivity
- High maximum SPL
- Low self-noise
- Shock mount included
- Output connector: 3P male XLR, cable sold separately
- Element: Pure aluminum diaphragm capsule
- Polar pattern: Cardioid
- Frequency response: 20Hz ~ 20KHz
- Sensitivity: -38dB ±2dB (0dB=1V/Pa at 1KHz)
- Output impedance: 200ohm ±30% (at 1KHz)
- Load impedance: <gt/>1K ohm
- Self noise: 17dB A
- SPL: 136dB (at 1KHz = 1% THD)
- S/N ratio: 77dB
- Housing: Die cast zinc
- Weight: 300g (11 oz. )
- 1. 9" (dia) x 6. 5" (L)
- Requires 9~48VDC phantom power
Applications
Audio, Multimedia, Broadcast & Studio
Technical Specifications
Directivity
Cardioid
Frequency Response Min
20Hz
Sensitivity
-38 dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
200ohm
Frequency Response Max
20kHz
Connector Type
XLR
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate