Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4+ | $7.310 |
Price for:Each
Minimum: 200
Multiple: 1
$1,462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No35-6076
Newark Part No.04X4002
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Boom Arm for Microphone Stands Convert an existing mic stand to a boom stand, or replace a damaged boom with this economical mic boom arm. Rugged counterweighted steel arm holds microphones and related accessories securely in place.
- Black color
- Overall length: 30. 7"
- T-nut angle adjustment
- Thumb screw slide adjustment
- 5/8" stand connection
- 3/8" microphone clip connection
- 3/8" female to 5/8" male adapter included
Technical Specifications
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate