New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Microphones & Accessories
                                                                                                  5. Microphone - Wired
                                                                                                  Print Page

                                                                                                  CM-2250

                                                                                                  Studio Condenser Cardioid Microphone - Dual Voltage

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS CM-2250
                                                                                                  STELLAR LABS CM-2250
                                                                                                  STELLAR LABS CM-2250
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part NoCM-2250
                                                                                                  Newark Part No.53Y1921
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  54 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$87.700
                                                                                                  4+$79.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $87.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part NoCM-2250
                                                                                                  Newark Part No.53Y1921
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DirectivityCardioid
                                                                                                  Output Impedance200ohm
                                                                                                  Frequency Response Min20Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Sensitivity-37dB
                                                                                                  Connector Type-
                                                                                                  Lead Length-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Studio Condenser Microphone The CM-2250 is a beautifully constructed condenser microphone designed for general purpose and recording. It utilizes an extremely precise electronic circuit control and pure aluminum-plated diaphragm capsule. It also features a cardioid polar pickup pattern with high output sensitivity, low noise and a wide dynamic range. The CM-2250 is an ideal uses are: Personal recording on a computer, podcasting, and many other detail oriented uses. NOTE: This microphone is set from the factory for 48V phantom power use, optional XLR cable available here. It may also be 5V powered, typical of connections to most laptops and portable devices. To change the voltage setting, unscrew the bottom plate of the microphone, pull the body of the microphone down, revealing the voltage selection switch. A specially made XLR to 3.5mm cable is included with the mic for this application.

                                                                                                  • Patented pure aluminum-plated diaphragm capsule.
                                                                                                  • Unique capsule and structure design with built-in switch, can be powered by (5V) and phantom power (48v).
                                                                                                  • Fashion appearance design.
                                                                                                  • Excellent circuit design, high output sensitivity, low noise and a wide dynamic range.
                                                                                                  • Zinc alloy makes the microphone body extremely durable.
                                                                                                  • Attractive nickel-plated shock mount and integrated metal pop filter.
                                                                                                  • Element: Pure aluminum-plated small diaphragm capsule
                                                                                                  • Polar Pattern: Cardioid
                                                                                                  • Frequency Response: 20Hz-20kHz
                                                                                                  • Sensitivity: -37dB±2dB (OdB=1V
                                                                                                  • Output Impedance: 200 ohm +30% (at 1kHz)
                                                                                                  • SPL: 136dB (at 1kHz)
                                                                                                  • Power Requirement: 5V or 48V
                                                                                                  • Weight: 16 oz
                                                                                                  • Dimensions: 2"x2"x9"

                                                                                                  Technical Specifications

                                                                                                  Directivity

                                                                                                  Cardioid

                                                                                                  Frequency Response Min

                                                                                                  20Hz

                                                                                                  Sensitivity

                                                                                                  -37dB

                                                                                                  Lead Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Output Impedance

                                                                                                  200ohm

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Connector Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.