Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.280 |
| 10+ | $29.940 |
| 25+ | $27.840 |
| 50+ | $25.650 |
| 100+ | $22.600 |
| 250+ | $21.230 |
| 500+ | $19.220 |
Price for:Each
Minimum: 1
Multiple: 1
$31.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No58 - 0540
Newark Part No.68C5919
Technical Datasheet
Size (mm)40mm
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter40mm
Fastener Material-
Wire Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Size (mm)
40mm
Thread Size - Metric
-
External Diameter
40mm
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
