Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-UWB-01E3
Newark Part No.68AH8958
Technical Datasheet
29,303 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.548 |
10+ | $0.511 |
25+ | $0.483 |
50+ | $0.458 |
100+ | $0.433 |
250+ | $0.420 |
500+ | $0.416 |
1000+ | $0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-UWB-01E3
Newark Part No.68AH8958
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1dB
Phase Difference-
Balun Case StyleCSP
Frequency Min3GHz
Frequency Max8GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
-
Frequency Min
3GHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
CSP
Frequency Max
8GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability