Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-248
Newark Part No.25AH7824
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $2.970 |
10+ | $2.710 |
25+ | $2.600 |
50+ | $2.540 |
100+ | $2.470 |
250+ | $2.390 |
500+ | $2.310 |
1000+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-248
Newark Part No.25AH7824
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationGFSK
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current7.7mA
RF IC Case StyleQFN
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current15.1mA
Output Power (dBm)8dBm
Sensitivity dBm-88dBm
RF Transceiver ApplicationsConsumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.4GHz
Receiving Current
7.7mA
No. of Pins
48Pins
Supply Voltage Max
3.6V
Output Power (dBm)
8dBm
RF Transceiver Applications
Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
GFSK
Frequency Max
2.4835GHz
RF IC Case Style
QFN
Supply Voltage Min
1.7V
Transmitting Current
15.1mA
Sensitivity dBm
-88dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate