Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA24-600BWRG
Newark Part No.02M8642
Technical Datasheet
29,675 In Stock
Need more?
11583 Delivery in 1-3 Business Days(US stock)
18092 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.200 |
100+ | $1.100 |
500+ | $0.980 |
1000+ | $0.879 |
3000+ | $0.843 |
5000+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA24-600BWRG
Newark Part No.02M8642
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current24A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current250A
Holding Current Max75mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
50mA
Holding Current Max
75mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
24A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
250A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate