Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF04-4HSWM10
Newark Part No.
Re-Reel31Y1307
Cut Tape31Y1307
Product RangeECMF Series
Your Part Number
Technical Datasheet
2,474 In Stock
4,060 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
| 10+ | $0.792 |
| 25+ | $0.743 |
| 50+ | $0.711 |
| 100+ | $0.679 |
| 250+ | $0.641 |
| 500+ | $0.613 |
| 1000+ | $0.587 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF04-4HSWM10
Newark Part No.
Re-Reel31Y1307
Cut Tape31Y1307
Product RangeECMF Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitCommon-Mode
Filter Case / PackageµQFN
No. of Pins10Pins
Product RangeECMF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
10Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
4 Data Lines
Filter Case / Package
µQFN
Product Range
ECMF Series
Alternatives for ECMF04-4HSWM10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability