Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.454 |
10+ | $0.294 |
25+ | $0.262 |
50+ | $0.230 |
100+ | $0.198 |
250+ | $0.177 |
500+ | $0.156 |
1000+ | $0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14WY
Newark Part No.21AM9581
Clamping Voltage Vc Max23V
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
23V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-323
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability