Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLVIPGAN65DF
Newark Part No.24AM0432
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $145.560 |
Price for:Each
Minimum: 1
Multiple: 1
$145.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLVIPGAN65DF
Newark Part No.24AM0432
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberVIPERGAN65D
Kit Application TypePower Management
Application Sub TypeOff-Line High Voltage Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board VIPERGAN65D
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
VIPERGAN65D
Application Sub Type
Off-Line High Voltage Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board VIPERGAN65D
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
