Need more?
Quantity | Price |
---|---|
1+ | $0.679 |
10+ | $0.475 |
25+ | $0.431 |
50+ | $0.413 |
100+ | $0.394 |
250+ | $0.352 |
500+ | $0.333 |
1000+ | $0.311 |
Product Information
Product Overview
HCF4093YM013TR is a quad 2-input NAND schmitt trigger. The HCF4093 is a monolithic integrated circuit fabricated in metal oxide semiconductor technology. The HCF4093 consists of four Schmitt trigger circuits. Each circuit function has a 2-input NAND gate with Schmitt trigger action on both inputs. The gate switches at different points for positive and negative going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH). Typical applications include automotive, industrial, computer and consumer.
- Schmitt trigger action on each input with no external components
- Hysteresis voltage typically 0.9V at VDD = 5V and 2.3V at VDD =10V
- Noise immunity greater than 50% of VDD ( typ)
- No limit on input rise and fall times
- Quiescent current specified up to 20V
- Standardized symmetrical output characteristics
- 5V, 10V, and 15V parametric ratings
- 100 % tested for quiescent current
- ESD performance: HBM: 2KV, MM: 200V and CDM: 1KV
- 14 lead SO package (automotive grade) and temperature range from -40°C to +125°C
Technical Specifications
NAND Gate
Quad
2Inputs
SOIC
4093
3V
4093
-
125°C
-
HCF4093
NAND Schmitt Trigger
14Pins
SOIC
4000B
20V
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate